PDP SEO Portlet

CR2025

Battery, 3 V, 2025, Lithium, 150 mAh, Flat Top, 1

Manufacturer:Murata
Avnet Manufacturer Part #: CR2025
Secondary Manufacturer Part#: CR2025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR2025 is a coin manganese dioxide lithium battery. The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction. Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required). The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time. Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity.

  • Very low self-discharge
  • High energy density
  • 5 year shelf life

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500090
Schedule B: 8506500000
In Stock :  2950.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.13865