PDP SEO Portlet

CMWX1ZZABZ-091

LoRaWAN Module, I2C, SPI, UART, USB, 3V to 3.6V

Manufacturer:Murata
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: CMWX1ZZABZ-091
Secondary Manufacturer Part#: CMWX1ZZABZ-091
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This stand-alone compact module measures just 12.5 x 11.6 x 1.76 mm, is constructed in a metal shielded package and comprises a Semtech SX1276 ultra long range spread spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex M0+ 32 bit microcontroller (MCU). An integrated TCXO that has robust low drift thermal characteristics provides an accurate clock source for the RF transceiver.Communication with the module can be achieved via UART, SPI, or I2C peripheral interfaces. An ADC and up to 18 GPIOs provide plenty of flexibility for connecting sensors, switches and status LEDs, and the module is powered from a 2.2 to 3.6 VDC supply.

  • Hardware AES-128bit Accelerator - No
  • Software - Test Firmware
  • External Host MCU - No

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$11.46894
2000+
$11.2
4000+
$11.05263
8000+
$10.90909
16000+
$10.76923