PDP SEO Portlet

CMR118C

Manufacturer:Murata
Avnet Manufacturer Part #: CMR118C
Secondary Manufacturer Part#: CMR118C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1 kV
1
-40 to 85 °C
0.15 A
150 mA
750 mW
Unregulated
5 V
5 V
Industrial & ITE
19.5 mm
19.5 x 6 x 10
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$2.7027
50+
$2.66667
100+
$2.63158
200+
$2.5974
400+
$2.5728