PDP SEO Portlet

CMR0515S3C

Manufacturer:Murata
Avnet Manufacturer Part #: CMR0515S3C
Secondary Manufacturer Part#: CMR0515S3C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
2
-40 to 85 °C
-0.025|0.025 A
25 mA
-25 mA
750 mW
Unregulated
-15, 15 V
15 V
-15 V
Industrial & ITE
19.5 mm
19.5 x 6 x 10
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.63514
50+
$2.58278
100+
$2.54569
200+
$2.50965
400+
$2.4375