PDP SEO Portlet

CME0512S3C

Manufacturer:Murata
Avnet Manufacturer Part #: CME0512S3C
Secondary Manufacturer Part#: CME0512S3C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.063 A
63 mA
750 mW
Unregulated
12 V
12 V
Industrial & ITE
11.53 mm
11.48 x 6 x 7.46
10 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.51429
80+
$2.37838
160+
$2.31579
320+
$2.25641
640+
$2.2