PDP SEO Portlet

CME0303S3C

Manufacturer:Murata
Avnet Manufacturer Part #: CME0303S3C
Secondary Manufacturer Part#: CME0303S3C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
3 kV
1
-40 to 85 °C
0.227 A
227 mA
750 mW
Unregulated
3.3 V
3.3 V
Industrial & ITE
11.53 mm
11.48 x 6 x 7.46
7.46 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  684.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.7819
2+
$2.62995
4+
$2.6166
8+
$2.60325
16+
$2.4