PDP SEO Portlet

CFWLB455KEFA-B0

Electromechanical Filter 0.455MHz Freq. <0.5MHz 1500Ohm

Manufacturer:Murata
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: CFWLB455KEFA-B0
Secondary Manufacturer Part#: CFWLB455KEFA-B0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ceramic filter CFWLB_Y series are miniature and high-performance filters. These filters, only 6.3mm high, are 67% the volume of conventional types. Well suited for miniaturizing communications equipment, especially for a cellular phone.

  • Miniature, fl at GDT characteristics
  • Suitable for a cellular phone
  • A variety of bandwidths are available.
  • Operating temperature range: -20 to +80 (°C) Storage temperature range: -40 to +85 (°C)

Technical Attributes

Find Similar Parts

Description Value
0.455 MHz
Silver
6 dB
-20 to 80 °C
Ceramic Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  40.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$1.15648