PDP SEO Portlet

BWR-15/575-D24A-C

Manufacturer:Murata
Avnet Manufacturer Part #: BWR-15/575-D24A-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
-575 mA
-15 V
17 W
15 V
DIP
575 mA
Fixed
18 V
36 V
null
null
null
null
Industrial, ITE
2:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
Need More?
USD $:
$ 63.52857
192+
$63.52857
384+
$60.0946
768+
$58.51316
1536+
$57.01282
3072+
$55.5875
SubTotal:
$12,197.49