PDP SEO Portlet

BST-12/125-D48-C

Manufacturer:Murata
Avnet Manufacturer Part #: BST-12/125-D48-C
Secondary Manufacturer Part#: BST-12/125-D48-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
72 V
18 V
48 V
1 kV
2
-40 to 75 °C
0.125|-0.125 A
125 mA
-125 mA
3 W
Regulated
12, -12 V
12 V
-12 V
Industrial & ITE
31.75 mm
31.75 x 20.32 x 11.43 mm
11.43 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:224  Mult:112  
USD $:
224+
$36.3
448+
$34.33784
896+
$33.43421
1792+
$33.2085
3584+
$33.0382