BNX027H01L
Power Line Filter, Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: BNX027H01L
Secondary Manufacturer Part#: BNX027H01L
- RoHS 10 Compliant
- Tariff Charges
The BNX027H01L is an EMI Suppression Filter supporting large current and wide frequency range. It is effectively suitable for noise suppression for DC switching line of automotive device and FA/OA device. It offers high current and noise measures in a wide frequency band. It is a super high performance noise filter of SMD type. It is most suitable for noise suppression in DC power line. It can use in communication equipment and FA equipment.
- REACH compliant
- High-attenuation
- 35dB Minimum Insertion loss at 40kHz to 1GHz
- Supporting wide frequency range from 40kHz to 1GHz
- Suitable for miniaturization with SMD shape
- 1MO Maximum insulation resistance
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| Surface Mount | ||
| 4 | ||
| SMD | ||
| Solder | ||
| EMI Filter | ||
| 16 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |