PDP SEO Portlet

BNX024H01L

Noise Filter, EMIFIL BNX Series

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: BNX024H01L
Secondary Manufacturer Part#: BNX024H01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNX024H01L is an EMI Suppression Filter supporting large current and wide frequency range. It is effectively suitable for noise suppression for DC switching line of automotive device and FA/OA device. It offers high current and noise measures in a wide frequency band. It is a super high performance noise filter of SMD type. It is most suitable for noise suppression in DC power line. It can use in communication equipment and FA equipment.

  • REACH compliant
  • High-attenuation
  • 35dB Minimum Insertion loss at 100kHz to 1GHz
  • Supporting wide frequency range from 40kHz to 1GHz
  • Suitable for miniaturization with SMD shape
  • 100MO Maximum insulation resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
260 °C
20 A
Surface Mount
-55 to 125 to 125 °C
4
9.1 mm
12.1 x 9.1 x 3.5 mm
3.5 mm
12.1 mm
No
BNX
SMD
Flat Style
Block Type EMI Filter
50 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$3.22667
800+
$3.1634
1600+
$3.11856
3200+
$3.07497
6400+
$3.025