PDP SEO Portlet

BNX023-01L

Power Line Filter, Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: BNX023-01L
Secondary Manufacturer Part#: BNX023-01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNX023-01L is an EMI Suppression Filter provides excellent noise suppression on DC power lines. This EMIFIL® BNX02 series block type filter is effective for impulse noise such as electro-static discharge or spike noise. This SMD high performance DC line filter comes with reduced mounting area and volume.

  • 250VDC Withstanding voltage
  • 500MO Maximum insulation resistance
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
35 dB
Surface Mount
1, 1000 MHz
-40 to 125 °C
9.1 mm
12.1 x 9.1 x 3.1 mm
3.1 mm
12.1 mm
No
Flat Style
LC Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.77027
800+
$2.73333
1600+
$2.69737
3200+
$2.66234
6400+
$2.6282