PDP SEO Portlet

BNX016-01

Power Line Filter, Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment

Manufacturer:Murata
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: BNX016-01
Secondary Manufacturer Part#: BNX016-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BNX016-01 is a 15A/25VDC EMI Suppression Filter provides excellent noise suppression on DC power lines with block type EMIFIL® (LC combined) lead type. High insertion loss characteristic over a wide frequency band range of 100kHz to 1GHz, 40dB, low profile (height 8mm except lead terminal). Effective for impulse noise such as electrostatic discharge or spike noise.

  • 500O Insulation resistance
  • 50O Line impedance
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260 °C
15 A
Through Hole
0.1 to 1000 MHz
-40 to 125 to 125 °C
6
11 mm
12 x 11 x 8 mm
8 mm
12 mm
No
Extended Industrial
BNX Series
PC Pin
EMI Filter
25 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  53.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.5088
2+
$2.25333
4+
$2.22368
8+
$2.1948
16+
$2.16667