BNX012H01
EMI Filter 15A 50VDC PC Pins Thru-Hole Box
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: BNX012H01
Secondary Manufacturer Part#: BNX012H01
- RoHS 10 Compliant
- Tariff Charges
BNX012H series is noise suppression filter and ESD surge protection filter for Automotive. Suitable for the power supply circuits which is large current and wide frequency range.
- Large rated current(15A) and Low DC Resistance (0.8m ohm-Typ.)
- High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz.
- Low profile (height: 8.0mm except lead terminal)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 11 mm | ||
| 12 x 11 x 8 mm | ||
| 8 mm | ||
| 12 mm | ||
| No | ||
| PC Pins | ||
| LC Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |