PDP SEO Portlet

BNX002-11

Block Type EMI Filter 40dB 10A 50VDC PC Pin Through Hole 4-Pin Box

Manufacturer:Murata
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: BNX002-11
Secondary Manufacturer Part#: BNX002-11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Block type "EMIFIL"" BNX series incorporates through-type capacitor, monolithic chip capacitors and bead. The BNX is high performance for use in DC power circuits."

  • Filter enables obtaining high insertion loss in wide frequency ranges from 0.5MHz to 1GHz
  • Effective for impulse noise such as electrostatic discharge or spike noise
  • There are no connection routes in the current circuits, thus ensuring highly reliable performance

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260 °C
40 dB
10 A
50 Vdc
Through Hole
1 to 1000 MHz
-40 to 85 to 85 °C
4
12 x 11 x 12.5 mm
No
BNX
PC Pin
Block Type EMI Filter
50 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.58108
2+
$4.52
4+
$4.46053
8+
$4.4026
16+
$4.34615