PDP SEO Portlet

BLM41PG600SN1L

Ferrite Bead, 1806 [4516 Metric], 60 ohm, 6 A, EMIFIL BLM41PG Series, 0.009 ohm

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM41PG600SN1L
Secondary Manufacturer Part#: BLM41PG600SN1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM41P series from Murata are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM41P series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.

  • EIA 1806 case size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
6 A
9 mOhm
1806 [4516 Metric]
Surface Mount
60 Ohm
125 °C
-55 °C
1.6 mm
4.5 mm
BLM41_SN Series
1.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  130000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1181
5000+
$0.11662
10000+
$0.11518
20000+
$0.11241
40000+
$0.11107