BLM31PG391SH1L
Ferrite Bead, 1206 [3216 Metric], 390 ohm, 2 A, EMIFIL BLM31PG Series, 0.05 ohm, ± 25%
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: BLM31PG391SH1L
Secondary Manufacturer Part#: BLM31PG391SH1L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1206 | ||
| Matte Tin | ||
| 265 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -55 to 125 °C | ||
| 1.6 mm | ||
| 3.2 x 1.6 x 1.1 mm | ||
| 1.1 mm | ||
| 3.2 mm | ||
| Flat Style | ||
| EMI Suppression Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |