PDP SEO Portlet

BLM31PG121SN1L

Ferrite Bead, 1206 [3216 Metric], 120 ohm, 3.5 A, EMIFIL BLM31PG Series, 0.02 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM31PG121SN1L
Secondary Manufacturer Part#: BLM31PG121SN1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BLM31PG121SN1L is a BLM series chip ferrite bead designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.

  • Suitable for general purpose applications

Technical Attributes

Find Similar Parts

Description Value
3.5 A
20 mOhm
1206 [3216 Metric]
Surface Mount
120 Ohm
± 25%
125 °C
-55 °C
1.1 mm
3.2 mm
BLM31_SN Series
1.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  294000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07716
6000+
$0.07622
12000+
$0.0744
24000+
$0.07353