BLM31PG121SH1L
Ferrite Bead, 1206 [3216 Metric], 120 ohm, 3.5 A, EMIFIL BLM31PG Series, 0.02 ohm, ± 25%
Click image to enlarge
Manufacturer:Murata
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM31PG121SH1L
Secondary Manufacturer Part#: BLM31PG121SH1L
- RoHS 10 Compliant
- Tariff Charges
The BLM31P series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM31P series can be used in high current circuits due to its low DC resistance.
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1206 | ||
| Matte Tin | ||
| 265 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -55 to 125 °C | ||
| 1.6 mm | ||
| 3.2 x 1.6 x 1.1 mm | ||
| 1.1 mm | ||
| 3.2 mm | ||
| Flat Style | ||
| EMI Suppression Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |