PDP SEO Portlet

BLM21PG121SN1D

Ferrite Bead, 0805 [2012 Metric], 120 ohm, 3 A, EMIFIL BLM21PG Series, 0.03 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM21PG121SN1D
Secondary Manufacturer Part#: BLM21PG121SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMIFIL BLM21P series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM21P series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC and is suitable for general purpose use.

  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
3 A
30 mOhm
0805 [2012 Metric]
Surface Mount
120 Ohm
± 25%
125 °C
-55 °C
0.85 mm
2 mm
BLM Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02321
8000+
$0.02293
16000+
$0.02238
32000+
$0.02212