PDP SEO Portlet

BLM18SG221TN1D

Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2.5 A, EMIFIL BLM18SG Series, 0.04 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18SG221TN1D
Secondary Manufacturer Part#: BLM18SG221TN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM18SG series are EMIFIL chip ferrite beads for suppressing high frequency noise in power line application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18SG series ferrite beads can be used in high current circuits due to its low DC resistance and It can match power lines to a maximum of 6A DC.

  • EIA 0603 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Low DC Resistance
  • Large Rated Current
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
2.5 A
40 mOhm
0603 [1608 Metric]
Surface Mount
220 Ohm
± 25%
125 °C
-55 °C
0.5 mm
1.6 mm
EMIFIL BLM18SG Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02975
20000+
$0.02938
40000+
$0.02901
80000+
$0.02831
160000+
$0.02798