PDP SEO Portlet

BLM18SG121TN1D

Ferrite Bead, 0603 [1608 Metric], 120 ohm, 3 A, EMIFIL BLM18SG Series, 0.025 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18SG121TN1D
Secondary Manufacturer Part#: BLM18SG121TN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM18SG121TN1D is a SMD Chip Ferrite Bead with 0603 case. It can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC. Low DC resistance/large rated current. Ni+Sn plating structure of the external electrodes provides excellent solder heat resistance.

  • -55 to 125°C Operating temperature
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Low DC Resistance
  • Large Rated Current
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
3 A
25 mOhm
0603 [1608 Metric]
Surface Mount
120 Ohm
25
125 °C
-55 °C
0.65 mm
1.75 mm
BLM18_N Series
0.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02975
20000+
$0.02938
40000+
$0.02901
80000+
$0.02831
160000+
$0.02798