BLM18PG181SN1D
Ferrite Bead, 0603 [1608 Metric], 180 ohm, 1.5 A, EMIFIL BLM18PG Series, 0.09 ohm, ± 25%
- RoHS 10 Compliant
- Tariff Charges
The Murata BLM18PG series are EMIFIL chip ferrite beads for suppressing high frequency noise in power line application. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18PG series can be used in high current circuits due to its low DC resistance and can match power lines to a maximum of 6A DC.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| 90 mOhm | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 180 Ohm | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| 0.95 mm | ||
| 1.75 mm | ||
| BLM18_N Series | ||
| 0.95 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |