PDP SEO Portlet

BLM18KG221SN1D

Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2.2 A, EMIFIL BLM18KG Series, 0.05 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18KG221SN1D
Secondary Manufacturer Part#: BLM18KG221SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM18KG221SN1D is a SMD Chip Ferrite Bead with 0603 case. It is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM_K series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.

  • -55 to 125°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
2.2 A
50 mOhm
603
Surface Mount
220 Ohm
25
125 °C
-55 °C
0.8 mm
1.6 mm
BLM18_N Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  264000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01778
8000+
$0.01756
16000+
$0.01714
32000+
$0.01694