PDP SEO Portlet

BLM18KG101TN1D

Ferrite Bead, 0603 [1608 Metric], 100 ohm, 3 A, EMIFIL BLM18KG Series, 0.03 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18KG101TN1D
Secondary Manufacturer Part#: BLM18KG101TN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM18K series chip Ferrite Bead designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM18K series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC and is suitable for general purposes.

  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
3 A
30 mOhm
0603 [1608 Metric]
Surface Mount
100 Ohm
± 25%
125 °C
-55 °C
0.6 mm
1.6 mm
BLM18_N Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01823
8000+
$0.01814
16000+
$0.01804
32000+
$0.01795
64000+
$0.01786