PDP SEO Portlet

BLM18HG601SN1D

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 200 mA, EMIFIL BLM18HG Series, 1 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18HG601SN1D
Secondary Manufacturer Part#: BLM18HG601SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM18HG series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18HG series has a modified internal electrode structure that minimizes stray capacitance and increases the effective frequency range. These ferrite beads realize high impedance at 1GHz and are suitable for noise suppression from 500MHz to GHz range. The impedance value of BLM18HG is about three times as large as that of A/B type at 1GHz.

  • EIA 0603 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Magnetic shielded structure minimizes crosstalk
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
200 mA
1 Ohm
0603 [1608 Metric]
Surface Mount
600 Ohm
25
125 °C
-55 °C
0.95 mm
1.75 mm
BLM18H_SN Series
0.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04051
8000+
$0.04
16000+
$0.03951
32000+
$0.03855
64000+
$0.0381