BLM18HE152SN1D
Ferrite Bead, 0603 [1608 Metric], 1.5 kohm, 500 mA, EMIFIL BLM18HE Series, 0.5 ohm, ± 25%
- RoHS 10 Compliant
- Tariff Charges
The BLM18HE152SN1D is a SMD Chip Ferrite Bead with 0603 case. It realizes high impedance at 1GHz and suitable for noise suppression from 500MHz to GHz range. The impedance value of HG/HD-type is about three times as large as that of A/B-type at 1GHz, though the impedance characteristic of HG/HD-type is similar to A/B-type at 100MHz or less.
- -55 to 125°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| 500 mOhm | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 1.5 kOhm | ||
| ± 25% | ||
| 125 °C | ||
| -55 °C | ||
| 0.8 mm | ||
| 1.6 mm | ||
| BLM18H_SN Series | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |