PDP SEO Portlet

BLM18HE102SN1D

Ferrite Bead, 0603 [1608 Metric], 1 kohm, 600 mA, EMIFIL BLM18HE Series, 0.35 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18HE102SN1D
Secondary Manufacturer Part#: BLM18HE102SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM18H series chip Ferrite Bead with a modified internal electrode structure, that minimizes stray capacitance and increases the effective frequency range. The BLM18H series realizes high impedance at 1GHz and is suitable for noise suppression from 500MHz to GHz range. The impedance value of HG/HD-type is about three times as large as that of A/B-type at 1GHz, though the impedance characteristic of HG/HD-type is similar to A/B-type at 100MHz or less. HG-type is effective in noise suppression in wide frequency range (several MHz to several GHz). HB/HD-type for high-speed signal line provides a sharper roll-off after the cut-off frequency. HK-type for digital interface and HE-type for optical pickup modules are effective in suppressing the ringing because resistance especially grows in the lower frequency. The magnetic shielded structure minimizes crosstalk. The thin type (t=0.5mm) ferrite bead is suitable for small and low profile equipment such as DSC and cellular phones.

  • Low DC resistance and a large rated current are suitable for noise suppression of the driver circuit
  • Excellent direct current characteristics

Technical Attributes

Find Similar Parts

Description Value
600 mA
350 mOhm
0603 [1608 Metric]
Surface Mount
1 kOhm
± 25%
125 °C
-55 °C
0.8 mm
1.6 mm
BLM18H_SN Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04582
8000+
$0.04525
16000+
$0.04469
32000+
$0.04361
64000+
$0.0431