PDP SEO Portlet

BLM18GG471SN1D

Ferrite Bead, 0603 [1608 Metric], 470 ohm, 200 mA, EMIFIL BLM18GG Series, 1 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18GG471SN1D
Secondary Manufacturer Part#: BLM18GG471SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM18GG series are EMIFIL chip ferrite beads for suppressing high frequency noise in high GHz band general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18GG series provides high impedance characteristic over a wide frequency band range of 100MHz to 6GHz. Typical applications include noise suppression for PCs with high speed CPU and high speed bus, interface lines of peripheral equipment, high harmonic noise suppression for digital equipment with several hundred MHz or higher clock speeds and prevention of erroneous operation caused by local oscillation signals in mobile phone and WLAN module.

  • EIA 0603 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
0603
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-55 to 125 °C
0.8 mm
1.6 x 0.8 x 0.8 mm
0.8 mm
1.6 mm
Flat Style
EMI Suppression Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  24000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06785
8000+
$0.067
16000+
$0.06617
32000+
$0.06458
64000+
$0.06381