PDP SEO Portlet

BLM18EG221SN1D

Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2 A, EMIFIL BLM18EG Series, 0.05 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18EG221SN1D
Secondary Manufacturer Part#: BLM18EG221SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM18EG series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18EG series has modified internal electrode structure that minimizes stray capacitance and increases the effective frequency range.

  • EIA 0603 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Low DC resistance
  • Large rated current
  • Excellent direct current characteristics
  • Suitable for small and low profile equipments
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
2 A
50 Ohm
0603 [1608 Metric]
Surface Mount
220 Ohm
± 25%
125 °C
-55 °C
0.8 mm
1.6 mm
BLM Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  1064000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0576
8000+
$0.05688
16000+
$0.05617
32000+
$0.05482
64000+
$0.05417