BLM18AG221SN1D
Ferrite Bead, 0603 [1608 Metric], 220 ohm, 500 mA, EMIFIL BLM18AG Series, 0.25 ohm, ± 25%
- RoHS 10 Compliant
- Tariff Charges
The BLM18AG221SN1D is a SMD Chip Ferrite Bead with 0603 case. It is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM_A series generates an impedance from the relatively low frequencies. Therefore BLM_A series is effective in noise suppression in a wide frequency range (30MHz to several hundred MHz).
- -55 to 125°C Operating temperature
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 mA | ||
| 250 mOhm | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 220 Ohm | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| 0.95 mm | ||
| 1.75 mm | ||
| BLM18_N Series | ||
| 0.95 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |