PDP SEO Portlet

BLM15AG601SH1D

Ferrite Bead, 0402 [1005 Metric], 600 ohm, 300 mA, EMIFIL BLM15AG Series, 0.6 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM15AG601SH1D
Secondary Manufacturer Part#: BLM15AG601SH1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM15A_SH series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15A series generates an impedance from the relatively low frequencies. Therefore BLM15A series is effective in noise suppression in a wide frequency range (30MHz to several hundred MHz).

  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
300 mA
600 mOhm
0402 [1005 Metric]
Surface Mount
600 Ohm
25
125 °C
-55 °C
0.55 mm
1.05 mm
BLM15_SH Series
0.55 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  100000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01728
20000+
$0.01707
40000+
$0.01667
80000+
$0.01647