PDP SEO Portlet

BLM15AG221SN1D

Ferrite Bead, 0402 [1005 Metric], 220 ohm, 450 mA, EMIFIL BLM15AG Series, 0.29 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM15AG221SN1D
Secondary Manufacturer Part#: BLM15AG221SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM15AG series are EMIFIL chip ferrite beads for suppressing high frequency noise in general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15AG series ferrite beads generates impedance from relatively low frequencies, therefore they are effectively used for noise suppression in wide frequency range (30MHz to several hundred MHz).

  • EIA 0402 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
450 mA
290 mOhm
0402 [1005 Metric]
Surface Mount
220 Ohm
± 25%
125 °C
-55 °C
0.5 mm
1 mm
EMIFIL BLM15AG Series
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  320000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01202
20000+
$0.01188
40000+
$0.01173
80000+
$0.01145
160000+
$0.01131