PDP SEO Portlet

BLM15AG100SN1D

Ferrite Bead, 0402 [1005 Metric], 10 ohm, 1 A, EMIFIL BLM15AG Series, 0.05 ohm

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM15AG100SN1D
Secondary Manufacturer Part#: BLM15AG100SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Murata BLM15AG series are EMIFIL chip ferrite beads for suppressing high frequency noise in general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15AG series ferrite beads generates impedance from relatively low frequencies, therefore they are effectively used for noise suppression in wide frequency range (30MHz to several hundred MHz).

  • EIA 0402 standard chip size
  • Miniaturized ferrite beads
  • Effective at low impedance line
  • Available in selective impedance range values at 100MHz
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
1 A
25 mOhm
0402 [1005 Metric]
Surface Mount
10 Ohm
± 5ohm
125 °C
-55 °C
0.55 mm
1.05 mm
BLM15_SN series
0.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01173
20000+
$0.01158
40000+
$0.01131
80000+
$0.01118