PDP SEO Portlet

BLM03PG330SN1D

Ferrite Bead, 0201 [0603 Metric], 33 ohm, 750 mA, EMIFIL BLM03PG Series, 0.09 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM03PG330SN1D
Secondary Manufacturer Part#: BLM03PG330SN1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM03PG series chip Ferrite Bead designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. The BLM series is effective in circuits without stable ground lines because the BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM03PG series can be used in high current circuits due to it's low DC resistance. It can match power lines to a maximum of 6A DC.

  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
750 mA
90 mOhm
0201 [0603 Metric]
Surface Mount
33 Ohm
± 25%
125 °C
-55 °C
0.3 mm
0.6 mm
BLM03_SN Series
0.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00588
30000+
$0.00585
60000+
$0.00582
120000+
$0.00579
240000+
$0.00576