BLA2ABD102SN4D
Ferrite Bead, 0804 [2010 Metric], 1 kohm, 50 mA, BLA2AB Series, 1 ohm, ± 25%
Click image to enlarge
Manufacturer:Murata
Product Category:
Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLA2ABD102SN4D
Secondary Manufacturer Part#: BLA2ABD102SN4D
- RoHS 10 Compliant
- Tariff Charges
BLA2AB series has 4 circuits in 2.0x1.0mm body with 0.5mm pitch. Provides attenuation across a broad frequency range. Two types of impedance characteristics are available, one is for general signal line and the other is for high speed signal line. Original inner electrode structure enables extra low crosstalk. The nickel barrier structure of the external electrodes provides excellent solder heat resistance.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 1 Ohm | ||
| 0804 [2010 Metric] | ||
| Surface Mount | ||
| 1 kOhm | ||
| 25 | ||
| 125 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| 2.2 mm | ||
| BLA2A Series | ||
| 1.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |