PDP SEO Portlet

BEI15-150-Q12P-C

Isolated Through Hole DC/DC Converter, ITE, Module, 4:1, 15 W, 2 Output, 15 V

Manufacturer:Murata
Avnet Manufacturer Part #: BEI15-150-Q12P-C
Secondary Manufacturer Part#: BEI15-150-Q12P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BEI15 series 15W board-mount isolated bipolar DC/DC Converter family offers efficient regulated DC power for printed circuit board mounting and wide input. The industry-standard pin-out fits larger 1 x 2-inch converter. Fixed output voltages of ±5/±12/±15VDC are regulated to within ±0.25%. The device includes full magnetic and optical isolation with basic protection up to 2250 and 2000VDC. For powering digital systems, the outputs offer fast settling to step transients and will accept higher capacitive loads. Excellent ripple and noise specifications assure compatibility to noise-susceptible circuits. For systems requiring controlled start-up/shut-down, an external remote ON/OFF control may use a switch, transistor or digital logic. A wealth of self-protection features avoids both converter and external circuit faults. This includes input undervoltage lockout and overtemperature shutdown.

  • High efficiency synchronous rectifier forward topology
  • Extensive self-protection shut down
  • Wide range input voltages 9 to 36 and 18 to 75VDC

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP, Open Frame
4:1
36 V
9 V
24 V
2 kV
2
-40 to 85 °C
0.5|-0.5 A
500 mA
-500 mA
15 W
Regulated
15, -15 V
15 V
-15 V
Industrial & ITE
27.9 mm
24.4 x 27.9 mm
8.4 mm
24.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$33.71622
180+
$33.04636
360+
$32.5718
720+
$32.11068
1440+
$31.1875