PDP SEO Portlet

BEI15-120-Q12P-C

Manufacturer:Murata
Avnet Manufacturer Part #: BEI15-120-Q12P-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 kV
-625 mA
-12 V
15 W
12 V
Open Frame
625 mA
Fixed
9 V
36 V
null
null
null
null
Industrial, ITE
4:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
Need More?
USD $:
$ 0
SubTotal:
$0.00