PDP SEO Portlet

ACM20-4-AC1-R-F-C

Four-Function AC Power Meters 4-Pin

Manufacturer:Murata
Avnet Manufacturer Part #: ACM20-4-AC1-R-F-C
Secondary Manufacturer Part#: 29R0784
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Murata Power Solutions’ ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor. A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements. An optional model displays line frequency with 0.1Hz resolution. All ACM20 multi-function power meters include built-in current transformers—no other user-supplied components are required.ACM20 series AC power meters are available in a choice of three input ranges: 0-10A (with 0.001A resolution, 999.9 watts max.); 0-32A (with 0.01A resolution, 9999 watts max.); and 0-100A (0.1A resolution, 26.4kW max.). An 85-264Vac (47-63Hz) operating supply range makes these power meters perfect for worldwide power monitoring applications. And, unlike conventional, average-responding products, ACM20 power meters can accurately display the real power and true-rms current values of triangle waves, square waves, and other irregularly shaped waveforms, with a typical accuracy of ±1% of full scale. Their large (0.36"/9.2mm), bright red LED display makes ACM20 AC power meters easily readable from as far as 15 feet (5 meters). All units are packaged in a one-piece, vibration resistant, polycarbonate housing that can be installed in vertical ‘0U’ and ‘1U’ rack spaces. Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power."

  • Displays AC Volts, Amps, Watts, and Power Factor or Hertz
  • Two display modes: continuous auto cycling or fixed
  • Universal 85-264Vac (47-63Hz) operating range (Measurement Category II)
  • Built-in current transformers simplify installation; choice of 10A, 32A, or 100A ranges
  • Ideal for power distribution units (PDUs) and power strips
  • True-rms readings of complex voltage and current waveforms
  • Low-power consumption: less than ¼watt from 120Vac
  • One-piece polycarbonate housing fits ‘0U’ & ‘1U’ racks
  • Surface mount design occupies minimal panel space
  • Bright red LED-display with four annunciators
  • Optional Frequency reading models (0.1Hz resolution)
  • Approvals to UL/CSA/IEC/EN 61010-1

Technical Attributes

Find Similar Parts

Description Value
0 to 60 °C
53.3 x 36.3 x 12.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 267 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$85.73
5+
$81.97
10+
$75.97
25+
$70.71
50+
$66.13