PDP SEO Portlet

97384842

Battery Lithium Manganese Dioxide Coin 3V 210mAh Pressure Contact

Manufacturer:Murata
Avnet Manufacturer Part #: 97384842
Secondary Manufacturer Part#: 97384842
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR2032W is a coin manganese dioxide lithium battery. Applications include TPMS, ETC, FA, SRAM, TPMS (tire pressure monitoring system), ETC (electronic toll collection system), factory automation instruments, memory back-up power source for SRAM and real time clock (RTC) and other devices used in wide temperature environment.

  • 3.0V nominal voltage, 210mAh nominal capacity (2.0V cutoff)
  • 1mA recommended continuous discharge current (high capacity usage rate)
  • 20mm diameter, 3.2mm height

Technical Attributes

Find Similar Parts

Description Value
210 mAh
Lithium Manganese Dioxide
Holder
-40 to 125 °C
20 x 3.2 mm
3.1 gram
Extended Industrial
Coin
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500010
Schedule B: 8506500000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1400  Mult:700  
USD $:
1400+
$0.405
2800+
$0.399
5600+
$0.3945
11200+
$0.39
22400+
$0.384