PDP SEO Portlet

97384560

Battery Lithium Manganese Dioxide Coin 3V 210mAh PC Pin

Manufacturer:Murata
Avnet Manufacturer Part #: 97384560
Secondary Manufacturer Part#: 97384560
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
210 mAh
Lithium Manganese Dioxide
Through Hole
-40 to 125 °C
2
20 x 3.2 mm
3.5 gram
Extended Industrial
Coin
PC Pin
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500010
Schedule B: 8506500000
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $: