97384163
Battery Silver Oxide Coin 1.55V 60mAh Pressure Contact
Click image to enlarge
Manufacturer:Murata
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: 97384163
Secondary Manufacturer Part#: 97384163
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mAh | ||
| Silver Oxide | ||
| Holder | ||
| -10 to 60 °C | ||
| 2 | ||
| 9.5 x 2.7 mm | ||
| 0.78 gram | ||
| Coin | ||
| 1.55 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8506405000 |
| Schedule B: | 8506405000 |