PDP SEO Portlet

97384162

Battery Silver Oxide Coin 1.55V 40mAh Pressure Contact

Manufacturer:Murata
Avnet Manufacturer Part #: 97384162
Secondary Manufacturer Part#: 97384162
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 mAh
Silver Oxide
Holder
-10 to 60 °C
2
9.5 x 2.05 mm
0.59 gram
Coin
1.55 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506405000
Schedule B: 8506405000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: