PDP SEO Portlet

97384151

Manufacturer:Murata
Avnet Manufacturer Part #: 97384151
Secondary Manufacturer Part#: 97384151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 mAh
Lithium Manganese Dioxide
Through Hole
-40 to 125 °C
2
24.5 x 7.7 mm
9.7 gram
Extended Industrial
Coin
PC Pin
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500010
Schedule B: 8506500000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:125  
USD $: