PDP SEO Portlet

97384071

Manufacturer:Murata
Avnet Manufacturer Part #: 97384071
Secondary Manufacturer Part#: 97384071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
550 mAh
Lithium Manganese Dioxide
Holder
-40 to 125 °C
24.5 x 5 mm
6.7 gram
Extended Industrial
Coin
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:300  
USD $: