97384069
Battery Lithium Manganese Dioxide Coin 3V 345mAh Pressure Contact
Click image to enlarge
Manufacturer:Murata
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: 97384069
Secondary Manufacturer Part#: 97384069
- RoHS 10 Compliant
- Tariff Charges
The CR2050W is a lightweight, high voltage and high energy density coin cell battery. The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction.
- Lightweight, High Voltage and High Energy Density
- Excellent Discharge Characteristics
- Outstanding Temperature Characteristics
- Excellent Leakage Resistance
- Excellent Long-Term Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 345 mAh | ||
| Lithium Manganese Dioxide | ||
| Holder | ||
| -40 to 125 °C | ||
| 20 x 5 mm | ||
| 4.2 gram | ||
| Extended Industrial | ||
| Coin | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |