97384013
Battery Lithium Manganese Dioxide Coin 3V 90mAh Pressure Contact
Click image to enlarge
Manufacturer:Murata
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: 97384013
Secondary Manufacturer Part#: 97384013
- RoHS 10 Compliant
- Tariff Charges
The CR2016 from Murata is a non rechargeable coin-type manganese dioxide lithium battery.
- Lightweight, high voltage and high energy density
- Excellent discharge characteristics
- Excellent long-term reliability
- UL approved
- Excellent leakage resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 mAh | ||
| Lithium Manganese Dioxide | ||
| Holder | ||
| -30 to 70 °C | ||
| 20 x 1.6 mm | ||
| 1.8 gram | ||
| Commercial | ||
| Coin | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |