97384009
Battery Lithium Manganese Dioxide Coin 3V 140mAh Pressure Contact
Click image to enlarge
Manufacturer:Murata
Product Category:
Batteries, Non-Rechargeable Batteries
Avnet Manufacturer Part #: 97384009
Secondary Manufacturer Part#: 97384009
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 mAh | ||
| Lithium Manganese Dioxide | ||
| Holder | ||
| -30 to 70 °C | ||
| 16 x 3.2 mm | ||
| 1.9 gram | ||
| Commercial | ||
| Coin | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8506500010 |
| Schedule B: | 8506500000 |