PDP SEO Portlet

97384007

Battery Lithium Manganese Dioxide Coin 3V 60mAh Pressure Contact

Manufacturer:Murata
Avnet Manufacturer Part #: 97384007
Secondary Manufacturer Part#: 97384007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mAh
Lithium Manganese Dioxide
Holder
-30 to 70 °C
16 x 1.6 mm
1.1 gram
Commercial
Coin
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500010
Schedule B: 8506500000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $: