PDP SEO Portlet

97384006

Battery Lithium Manganese Dioxide Coin 3V 40mAh Pressure Contact

Manufacturer:Murata
Avnet Manufacturer Part #: 97384006
Secondary Manufacturer Part#: 97384006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CR1220 Battery is a high-performance lithium coin cell with a 3V output, designed in a compact 1220 size. Measuring 12.5mm in diameter, it provides a capacity of 38mAh. Featuring a flat top design, this battery is ideal for powering small electronic devic

  • Nominal voltage is 3V
  • Nominal capacity is 40mAh
  • Standard discharge current is 0.1mA
  • Operating temperature range from -30 to 70°C

Technical Attributes

Find Similar Parts

Description Value
10 Year
40 mAh
Lithium Manganese Dioxide
Holder
-30 to 70 °C
2
12.5 x 2 mm
0.77 gram
Commercial
Coin
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8506500010
Schedule B: 8506500000
In Stock :  24261.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: